Upgrade
Similar
Similar

TPCR476M003R1500 | |
|---|---|
DigiKey Part Number | TPCR476M003R1500-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPCR476M003R1500 |
Description | CAP TANT 47UF 20% 3V 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 3 V 0805 (2012 Metric) 1.5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TPCR476M003R1500 Models |
Category | ESR (Equivalent Series Resistance) 1.5Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.053" W (2.00mm x 1.35mm) |
Tolerance ±20% | Height - Seated (Max) 0.059" (1.50mm) |
Voltage - Rated | Manufacturer Size Code R |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPCR476K003R1500 | KYOCERA AVX | 0 | 478-4964-1-ND | € 3,47000 | Upgrade |
| TACH476M003XTA | KYOCERA AVX | 255 | 478-TACH476M003XTACT-ND | € 1,84000 | Similar |
| TACR476M003RTA | KYOCERA AVX | 0 | TACR476M003RTA-ND | € 1,33502 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 1,69626 | € 4 240,65 |
| Unit Price without VAT: | € 1,69626 |
|---|---|
| Unit Price with VAT: | € 2,06944 |


