
TACH476M003XTA | |
|---|---|
DigiKey Part Number | 478-TACH476M003XTATR-ND - Tape & Reel (TR) 478-TACH476M003XTACT-ND - Cut Tape (CT) 478-TACH476M003XTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TACH476M003XTA |
Description | CAP TANT 47UF 20% 3V 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 3 V 0805 (2012 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TACH476M003XTA Models |
Category | ESR (Equivalent Series Resistance) 5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.079" L x 0.053" W (2.00mm x 1.35mm) |
Capacitance | Height - Seated (Max) 0.039" (1.00mm) |
Tolerance ±20% | Manufacturer Size Code H |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,84000 | € 1,84 |
| 10 | € 1,24400 | € 12,44 |
| 50 | € 1,00860 | € 50,43 |
| 100 | € 0,93600 | € 93,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,95952 | € 479,76 |
| 1 000 | € 0,91671 | € 916,71 |
| 1 500 | € 0,89526 | € 1 342,89 |
| 2 500 | € 0,87149 | € 2 178,72 |
| 3 500 | € 0,85759 | € 3 001,57 |
| 5 000 | € 0,84422 | € 4 221,10 |
| Unit Price without VAT: | € 1,84000 |
|---|---|
| Unit Price with VAT: | € 2,24480 |

