Similar
Similar

TLJF337M006R0300 | |
|---|---|
DigiKey Part Number | 478-5689-2-ND - Tape & Reel (TR) 478-5689-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLJF337M006R0300 |
Description | CAP TANT 330UF 20% 6.3V 2312 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 300mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 300mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code F |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSC337M006R0080 | KYOCERA AVX | 8 438 | 478-5636-1-ND | € 1,39000 | Similar |
| TPSC337M006R0100 | KYOCERA AVX | 11 223 | 478-5637-1-ND | € 1,63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | € 1,01149 | € 6 068,94 |
| Unit Price without VAT: | € 1,01149 |
|---|---|
| Unit Price with VAT: | € 1,23402 |


