


TPSC337M006R0080 | |
|---|---|
DigiKey Part Number | 478-5636-2-ND - Tape & Reel (TR) 478-5636-1-ND - Cut Tape (CT) 478-5636-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC337M006R0080 |
Description | CAP TANT 330UF 20% 6.3V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 80mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 80mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,39000 | € 1,39 |
| 10 | € 0,91900 | € 9,19 |
| 50 | € 0,73380 | € 36,69 |
| 100 | € 0,67660 | € 67,66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,58002 | € 290,01 |
| 1 000 | € 0,55013 | € 550,13 |
| 1 500 | € 0,53517 | € 802,75 |
| 2 500 | € 0,51857 | € 1 296,42 |
| 3 500 | € 0,50887 | € 1 781,05 |
| 5 000 | € 0,49954 | € 2 497,70 |
| Unit Price without VAT: | € 1,39000 |
|---|---|
| Unit Price with VAT: | € 1,69580 |

