Similar

TAP154M050SCS | |
|---|---|
DigiKey Part Number | TAP154M050SCS-ND |
Manufacturer | |
Manufacturer Product Number | TAP154M050SCS |
Description | CAP TANT 0.15UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Conformal Coated Tantalum Capacitors 50 V Radial 21Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAP154M050SCS Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" Dia (4.50mm) |
Capacitance | Height - Seated (Max) 0.335" (8.50mm) |
Tolerance ±20% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated 50 V | Manufacturer Size Code A |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 21Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP154M050CCS | KYOCERA AVX | 0 | TAP154M050CCS-ND | € 0,21000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,19345 | € 193,45 |
| Unit Price without VAT: | € 0,19345 |
|---|---|
| Unit Price with VAT: | € 0,23601 |


