TAP154M050CCS is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: € 0,19345
Datasheet
0.15 µF Conformal Coated Tantalum Capacitors 50 V Radial 21Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP154M050CCS

DigiKey Part Number
TAP154M050CCS-ND
Manufacturer
Manufacturer Product Number
TAP154M050CCS
Description
CAP TANT 0.15UF 20% 50V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.15 µF Conformal Coated Tantalum Capacitors 50 V Radial 21Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.177" Dia (4.50mm)
Capacitance
Height - Seated (Max)
0.335" (8.50mm)
Tolerance
±20%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
50 V
Manufacturer Size Code
A
Type
Conformal Coated
Features
General Purpose
ESR (Equivalent Series Resistance)
21Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAP154M050SCSKYOCERA AVX0TAP154M050SCS-ND€ 0,19345Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 000€ 0,21000€ 210,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,21000
Unit Price with VAT:€ 0,25620