TAP106M050SCS is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 447
Unit Price: € 2,12000
Datasheet

Similar


KYOCERA AVX
In Stock: 1 006
Unit Price: € 0,66000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: € 0,16846
Datasheet

Similar


KYOCERA AVX
In Stock: 616
Unit Price: € 0,56000
Datasheet

Similar


KYOCERA AVX
In Stock: 2 527
Unit Price: € 0,60000
Datasheet

Similar


KYOCERA AVX
In Stock: 68
Unit Price: € 3,92000
Datasheet
10 µF Conformal Coated Tantalum Capacitors 50 V Radial 1.6Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP106M050SCS

DigiKey Part Number
TAP106M050SCS-ND
Manufacturer
Manufacturer Product Number
TAP106M050SCS
Description
CAP TANT 10UF 20% 50V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 50 V Radial 1.6Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
1.6Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.453" (11.50mm)
Lead Spacing
0.098" (2.50mm)
Manufacturer Size Code
J
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
500€ 0,92238€ 461,19
Manufacturers Standard Package
Unit Price without VAT:€ 0,92238
Unit Price with VAT:€ 1,12530