Direct
Upgrade
Upgrade

SA105C223MAA | |
|---|---|
DigiKey Part Number | SA105C223MAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA105C223MAA |
Description | CAP CER 0.022UF 50V X7R AXIAL |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 50V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA105C223MAA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Discontinued at DigiKey | Package / Case Axial |
Capacitance | Size / Dimension 0.100" Dia x 0.170" L (2.54mm x 4.32mm) |
Tolerance ±20% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA105C223MAC | KYOCERA AVX | 0 | SA105C223MAC-ND | € 0,09169 | Direct |
| MA105C223JAA-BULK | KYOCERA AVX | 0 | MA105C223JAA-BULK-ND | € 14,35793 | Upgrade |
| SA105C223KAN | KYOCERA AVX | 0 | SA105C223KAN-ND | € 0,08382 | Upgrade |



