Direct
Upgrade
Upgrade
Upgrade
Similar

SA105C223KAN | |
|---|---|
DigiKey Part Number | SA105C223KAN-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SA105C223KAN |
Description | CAP CER 0.022UF 50V X7R AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA105C223KAN Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.100" Dia x 0.170" L (2.54mm x 4.32mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA105C223KAA | KYOCERA AVX | 0 | SA105C223KAA-ND | € 0,06697 | Direct |
| MA105C223JAA-BULK | KYOCERA AVX | 0 | MA105C223JAA-BULK-ND | € 14,35793 | Upgrade |
| SA101C223KAA | KYOCERA AVX | 0 | SA101C223KAA-ND | € 0,00000 | Upgrade |
| SA105C223JAA | KYOCERA AVX | 0 | SA105C223JAA-ND | € 0,00000 | Upgrade |
| SA205C223KAA | KYOCERA AVX | 0 | SA205C223KAA-ND | € 0,00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | € 0,08382 | € 1 005,84 |
| Unit Price without VAT: | € 0,08382 |
|---|---|
| Unit Price with VAT: | € 0,10226 |



