M39014/02-1345V is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: € 1,86195
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: € 1,86195
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: € 1,86195
Datasheet
0.047 µF ±10% 100V Ceramic Capacitor BX Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39014/02-1345V

DigiKey Part Number
478-M39014/02-1345V-ND
Manufacturer
Manufacturer Product Number
M39014/02-1345V
Description
CAP CER AXIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 100V Ceramic Capacitor BX Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Failure Rate
S (0.001%)
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.290" L x 0.090" W (7.37mm x 2.29mm)
Tolerance
±10%
Height - Seated (Max)
0.300" (7.62mm)
Voltage - Rated
Lead Spacing
0.200" (5.08mm)
Temperature Coefficient
Lead Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CKR06BX473KSKYOCERA AVX0478-CKR06BX473KS-ND€ 1,86195Parametric Equivalent
CKR06BX473KSVKYOCERA AVX0478-CKR06BX473KSV-ND€ 1,86195Parametric Equivalent
M39014/02-1345KYOCERA AVX0478-M39014/02-1345-ND€ 1,86195Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
200€ 1,86195€ 372,39
Unit Price without VAT:€ 1,86195
Unit Price with VAT:€ 2,27158