Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CKR06BX473KS | |
|---|---|
DigiKey Part Number | 478-CKR06BX473KS-ND |
Manufacturer | |
Manufacturer Product Number | CKR06BX473KS |
Description | CAP CER RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
EDA/CAD Models | CKR06BX473KS Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate S (0.001%) |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.290" L x 0.090" W (7.37mm x 2.29mm) |
Tolerance ±10% | Height - Seated (Max) 0.300" (7.62mm) |
Voltage - Rated | Lead Spacing 0.200" (5.08mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CKR06BX473KSV | KYOCERA AVX | 0 | 478-CKR06BX473KSV-ND | € 1,86195 | Parametric Equivalent |
| M39014/02-1345 | KYOCERA AVX | 0 | 478-M39014/02-1345-ND | € 1,86195 | Parametric Equivalent |
| M39014/02-1345V | KYOCERA AVX | 0 | 478-M39014/02-1345V-ND | € 1,86195 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 1,86195 | € 372,39 |
| Unit Price without VAT: | € 1,86195 |
|---|---|
| Unit Price with VAT: | € 2,27158 |


