KGM15ACG1E560GT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 1 216
Unit Price: € 0,36000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5 407
Unit Price: € 0,11000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 12 795
Unit Price: € 0,17000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1 810
Unit Price: € 0,36000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: € 0,06479
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3 309
Unit Price: € 0,31000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: € 0,07630
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: € 0,18130
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: € 0,12948
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: € 0,02145
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: € 0,01850
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 0,34285
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 0,34285
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 0,18130
Datasheet
56 pF ±2% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1E560GT

DigiKey Part Number
478-KGM15ACG1E560GTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM15ACG1E560GT
Description
CAP CER 56PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
56 pF ±2% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1E560GT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±2%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15ACG1E560FTKYOCERA AVX1 216478-KGM15ACG1E560FTCT-ND€ 0,36000Upgrade
KGM15ACG1H560FTKYOCERA AVX5 407478-KGM15ACG1H560FTCT-ND€ 0,11000Upgrade
KGM15ACG1H560GTKYOCERA AVX12 795478-KGM15ACG1H560GTCT-ND€ 0,17000Upgrade
KGM15ACG2A560FTKYOCERA AVX1 810478-KGM15ACG2A560FTCT-ND€ 0,36000Upgrade
KGM15ACG2A560GMKYOCERA AVX0478-KGM15ACG2A560GMTR-ND€ 0,06479Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,08293€ 331,72
Manufacturers Standard Package
Unit Price without VAT:€ 0,08293
Unit Price with VAT:€ 0,10117