VJ0603A560GXXCW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,15182
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,33733
Datasheet

Upgrade


Vishay Vitramon
In Stock: 7 687
Unit Price: € 0,19000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,03401
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,34097
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,33733
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,08589
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,07763
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,03860
Datasheet

Upgrade


Vishay Vitramon
In Stock: 16 498
Unit Price: € 0,19000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,26488
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,26182
Datasheet

Upgrade


Vishay Vitramon
In Stock: 2 670
Unit Price: € 0,12000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,01716
Datasheet
56 pF ±2% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A560GXXCW1BC

DigiKey Part Number
VJ0603A560GXXCW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603A560GXXCW1BC
Description
CAP CER 56PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
56 pF ±2% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A560GXXCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±2%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603A560FXAACVishay Vitramon0VJ0603A560FXAAC-ND€ 0,15182Upgrade
VJ0603A560FXAAPVishay Vitramon0VJ0603A560FXAAP-ND€ 0,33733Upgrade
VJ0603A560FXACW1BCVishay Vitramon7 687720-VJ0603A560FXACW1BCCT-ND€ 0,19000Upgrade
VJ0603A560FXAPW1BCVishay Vitramon0VJ0603A560FXAPW1BC-ND€ 0,03401Upgrade
VJ0603A560FXBACVishay Vitramon0VJ0603A560FXBAC-ND€ 0,34097Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,02145€ 85,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,02145
Unit Price with VAT:€ 0,02617