Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KGM05ACG1E121KN | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1E121KNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1E121KN |
Description | CAP CER 120PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±10% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1E121KN Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM05ACG1E121KH | KYOCERA AVX | 9 980 | 478-KGM05ACG1E121KHCT-ND | € 0,37000 | Parametric Equivalent |
| 0402N121K250CT | Walsin Technology Corporation | 0 | 1292-0402N121K250CTTR-ND | € 0,00190 | Parametric Equivalent |
| GMC04CG121K25NT | Cal-Chip Electronics, Inc. | 8 000 | 4713-GMC04CG121K25NTCT-ND | € 0,08000 | Parametric Equivalent |
| VJ0402A121KXXCW1BC | Vishay Vitramon | 0 | VJ0402A121KXXCW1BC-ND | € 0,01352 | Parametric Equivalent |
| VJ0402A121KXXPW1BC | Vishay Vitramon | 0 | VJ0402A121KXXPW1BC-ND | € 0,01147 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | € 0,03676 | € 1 838,00 |
| Unit Price without VAT: | € 0,03676 |
|---|---|
| Unit Price with VAT: | € 0,04485 |





