120 pF ±10% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05ACG1E121KH

DigiKey Part Number
478-KGM05ACG1E121KHTR-ND - Tape & Reel (TR)
478-KGM05ACG1E121KHCT-ND - Cut Tape (CT)
478-KGM05ACG1E121KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05ACG1E121KH
Description
CAP CER 120PF 25V C0G/NP0 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
120 pF ±10% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05ACG1E121KH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM05ACG1E121GHKYOCERA AVX2 920478-KGM05ACG1E121GHCT-ND€ 0,45000Upgrade
KGM05ACG1E121JHKYOCERA AVX40 379478-KGM05ACG1E121JHCT-ND€ 0,08000Upgrade
KGM05ACG1H121FHKYOCERA AVX3 099478-KGM05ACG1H121FHCT-ND€ 0,20000Upgrade
KGM05ACG1H121JHKYOCERA AVX8 934478-KGM05ACG1H121JHCT-ND€ 0,08000Upgrade
GRM1555C1E121JA01DMurata Electronics2 749490-6170-1-ND€ 0,08000Direct
In-Stock: 9 980
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,37000€ 0,37
10€ 0,22100€ 2,21
50€ 0,16400€ 8,20
100€ 0,14650€ 14,65
500€ 0,11692€ 58,46
1 000€ 0,10777€ 107,77
2 500€ 0,09813€ 245,32
5 000€ 0,09232€ 461,60
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,04553€ 455,30
20 000€ 0,04306€ 861,20
30 000€ 0,04183€ 1 254,90
50 000€ 0,04046€ 2 023,00
70 000€ 0,03966€ 2 776,20
100 000€ 0,03889€ 3 889,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,37000
Unit Price with VAT:€ 0,45140