56 pF ±1% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM03ACG1H560FH

DigiKey Part Number
478-KGM03ACG1H560FHTR-ND - Tape & Reel (TR)
478-KGM03ACG1H560FHCT-ND - Cut Tape (CT)
478-KGM03ACG1H560FHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM03ACG1H560FH
Description
CAP CER 56PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
56 pF ±1% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM03ACG1H560FH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±1%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0201FRNPO9BN560YAGEO14 72213-CC0201FRNPO9BN560CT-ND€ 0,08000Parametric Equivalent
GMC02CG560F50NTCal-Chip Electronics, Inc.45 0004713-GMC02CG560F50NTCT-ND€ 0,08000Parametric Equivalent
GRM0335C1H560FA01JMurata Electronics49 500490-GRM0335C1H560FA01JCT-ND€ 0,08000Parametric Equivalent
In-Stock: 14 900
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,12000€ 0,12
10€ 0,06700€ 0,67
50€ 0,04700€ 2,35
100€ 0,04100€ 4,10
500€ 0,03058€ 15,29
1 000€ 0,02739€ 27,39
2 500€ 0,02403€ 60,07
5 000€ 0,02201€ 110,05
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,01952€ 292,80
30 000€ 0,01831€ 549,30
45 000€ 0,01770€ 796,50
75 000€ 0,01702€ 1 276,50
105 000€ 0,01662€ 1 745,10
150 000€ 0,01624€ 2 436,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,12000
Unit Price with VAT:€ 0,14640