56 pF ±1% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02CG560F50NT

DigiKey Part Number
4713-GMC02CG560F50NTTR-ND - Tape & Reel (TR)
4713-GMC02CG560F50NTCT-ND - Cut Tape (CT)
4713-GMC02CG560F50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02CG560F50NT
Description
CAP0201 COG 56PF 1% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
56 pF ±1% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±1%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,03100€ 0,31
50€ 0,02140€ 1,07
100€ 0,01830€ 1,83
500€ 0,01312€ 6,56
1 000€ 0,01154€ 11,54
2 500€ 0,00989€ 24,72
5 000€ 0,00889€ 44,45
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,00766€ 114,90
30 000€ 0,00707€ 212,10
45 000€ 0,00677€ 304,65
75 000€ 0,00643€ 482,25
105 000€ 0,00624€ 655,20
150 000€ 0,00605€ 907,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760