
KGM03ACG1H270FH | |
|---|---|
DigiKey Part Number | 478-KGM03ACG1H270FHTR-ND - Tape & Reel (TR) 478-KGM03ACG1H270FHCT-ND - Cut Tape (CT) 478-KGM03ACG1H270FHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03ACG1H270FH |
Description | CAP CER 27PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±1% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03ACG1H270FH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±1% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0201FRNPO9BN270 | YAGEO | 24 024 | 13-CC0201FRNPO9BN270CT-ND | € 0,08000 | Parametric Equivalent |
| GCM0335C1H270FA16D | Murata Electronics | 52 101 | 490-GCM0335C1H270FA16DCT-ND | € 0,08000 | Parametric Equivalent |
| GMC02CG270F50NT | Cal-Chip Electronics, Inc. | 44 839 | 4713-GMC02CG270F50NTCT-ND | € 0,08000 | Parametric Equivalent |
| GRM0335C1H270FA01J | Murata Electronics | 3 664 | 490-GRM0335C1H270FA01JCT-ND | € 0,08000 | Parametric Equivalent |
| GRT0335C1H270FA02D | Murata Electronics | 30 000 | 490-GRT0335C1H270FA02DCT-ND | € 0,08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,46000 | € 0,46 |
| 10 | € 0,28300 | € 2,83 |
| 50 | € 0,21220 | € 10,61 |
| 100 | € 0,19050 | € 19,05 |
| 500 | € 0,15400 | € 77,00 |
| 1 000 | € 0,14271 | € 142,71 |
| 2 500 | € 0,13080 | € 327,00 |
| 5 000 | € 0,12362 | € 618,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,11476 | € 1 721,40 |
| 30 000 | € 0,11042 | € 3 312,60 |
| 45 000 | € 0,10824 | € 4 870,80 |
| 75 000 | € 0,10583 | € 7 937,25 |
| Unit Price without VAT: | € 0,46000 |
|---|---|
| Unit Price with VAT: | € 0,56120 |

