18 pF ±2% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM03ACG1H180GH

DigiKey Part Number
478-KGM03ACG1H180GHTR-ND - Tape & Reel (TR)
478-KGM03ACG1H180GHCT-ND - Cut Tape (CT)
478-KGM03ACG1H180GHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM03ACG1H180GH
Description
CAP CER 18PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
18 pF ±2% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM03ACG1H180GH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±2%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0201N180G500CTWalsin Technology Corporation1 7201292-1140-1-ND€ 0,08000Parametric Equivalent
CC0201GRNPO9BN180YAGEO9 44613-CC0201GRNPO9BN180CT-ND€ 0,08000Parametric Equivalent
GMC02CG180G50NTCal-Chip Electronics, Inc.15 0004713-GMC02CG180G50NTCT-ND€ 0,08000Parametric Equivalent
In-Stock: 14 299
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,11000€ 0,11
10€ 0,06400€ 0,64
50€ 0,04420€ 2,21
100€ 0,03830€ 3,83
500€ 0,02856€ 14,28
1 000€ 0,02553€ 25,53
2 500€ 0,02236€ 55,90
5 000€ 0,02045€ 102,25
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,01809€ 271,35
30 000€ 0,01694€ 508,20
45 000€ 0,01637€ 736,65
75 000€ 0,01573€ 1 179,75
105 000€ 0,01535€ 1 611,75
150 000€ 0,01499€ 2 248,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,11000
Unit Price with VAT:€ 0,13420