
CC0201GRNPO9BN180 | |
|---|---|
DigiKey Part Number | 13-CC0201GRNPO9BN180TR-ND - Tape & Reel (TR) 13-CC0201GRNPO9BN180CT-ND - Cut Tape (CT) 13-CC0201GRNPO9BN180DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201GRNPO9BN180 |
Description | CAP CER 18PF 50V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±2% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201GRNPO9BN180 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±2% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02400 | € 0,24 |
| 50 | € 0,01580 | € 0,79 |
| 100 | € 0,01350 | € 1,35 |
| 500 | € 0,00954 | € 4,77 |
| 1 000 | € 0,00832 | € 8,32 |
| 2 500 | € 0,00704 | € 17,60 |
| 5 000 | € 0,00628 | € 31,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,00509 | € 76,35 |
| 30 000 | € 0,00465 | € 139,50 |
| 45 000 | € 0,00443 | € 199,35 |
| 75 000 | € 0,00419 | € 314,25 |
| 105 000 | € 0,00405 | € 425,25 |
| 150 000 | € 0,00391 | € 586,50 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

