Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AEK1010470M080R | |
|---|---|
DigiKey Part Number | 478-AEK1010470M080RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AEK1010470M080R |
Description | CAP ALUM 80V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.24Ohm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 287.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 575 mA @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.433" (11.00mm) |
Voltage - Rated 80 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 1.24Ohm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AEH1010470M080R | KYOCERA AVX | 430 | 478-AEH1010470M080RCT-ND | € 0,72000 | Parametric Equivalent |
| AEK1010470M100R | KYOCERA AVX | 365 | 478-AEK1010470M100RCT-ND | € 0,83000 | Parametric Equivalent |
| 865081757008 | Würth Elektronik | 1 | 732-865081757008CT-ND | € 0,76000 | Parametric Equivalent |
| UUX2A470MNQ1GS | Nichicon | 886 | 493-UUX2A470MNQ1GSCT-ND | € 0,59000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | € 0,29755 | € 163,65 |
| Unit Price without VAT: | € 0,29755 |
|---|---|
| Unit Price with VAT: | € 0,36301 |





