
865081757008 | |
|---|---|
DigiKey Part Number | 732-865081757008TR-ND - Tape & Reel (TR) 732-865081757008CT-ND - Cut Tape (CT) 732-865081757008DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865081757008 |
Description | CAP ALUM 47UF 20% 80V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865081757008 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 160 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 240 mA @ 10 kHz |
Part Status Active | Impedance 1.159 Ohms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 80 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,76000 | € 0,76 |
| 50 | € 0,68340 | € 34,17 |
| 100 | € 0,59580 | € 59,58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,52524 | € 262,62 |
| 1 000 | € 0,46829 | € 468,29 |
| Unit Price without VAT: | € 0,76000 |
|---|---|
| Unit Price with VAT: | € 0,92720 |



