
1825GC153KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM44FR73D153KVTR-ND - Tape & Reel (TR) 478-KGM44FR73D153KVCT-ND - Cut Tape (CT) 478-KGM44FR73D153KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1825GC153KAT2A |
Description | CAP CER 0.015UF 2KV X7R 1825 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 2000V (2kV) Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1825 (4564 Metric) |
Tolerance ±10% | Size / Dimension 0.181" L x 0.248" W (4.60mm x 6.30mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825GC153KAT2A | KYOCERA AVX | 499 | 478-KGM44FR73D153KVCT-ND | € 1,95000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,95000 | € 1,95 |
| 10 | € 1,32200 | € 13,22 |
| 50 | € 1,07540 | € 53,77 |
| 100 | € 0,99910 | € 99,91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,87012 | € 435,06 |
| 1 000 | € 0,83017 | € 830,17 |
| 1 500 | € 0,81016 | € 1 215,24 |
| 2 500 | € 0,78798 | € 1 969,95 |
| 3 500 | € 0,77501 | € 2 712,53 |
| 5 000 | € 0,76254 | € 3 812,70 |
| Unit Price without VAT: | € 1,95000 |
|---|---|
| Unit Price with VAT: | € 2,37900 |

