


1812GC222KAT1A | |
|---|---|
DigiKey Part Number | 478-10930-2-ND - Tape & Reel (TR) 478-10930-1-ND - Cut Tape (CT) 478-10930-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812GC222KAT1A |
Description | CAP CER 2200PF 2KV X7R 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812GC222KAT1A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.181" L x 0.126" W (4.60mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812GC222KAT2A | KYOCERA AVX | 16 | 478-KGM43FR73D222KVCT-ND | € 0,62000 | Parametric Equivalent |
| CC1812KKX7RDBB222 | YAGEO | 4 771 | 311-3408-1-ND | € 0,94000 | Direct |
| C4532X7S3D222K160KA | TDK | 3 333 | 445-7872-1-ND | € 1,29000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,18000 | € 1,18 |
| 10 | € 0,77600 | € 7,76 |
| 50 | € 0,61400 | € 30,70 |
| 100 | € 0,56420 | € 56,42 |
| 500 | € 0,47988 | € 239,94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,45381 | € 453,81 |
| 2 000 | € 0,43236 | € 864,72 |
| 3 000 | € 0,42161 | € 1 264,83 |
| 5 000 | € 0,40969 | € 2 048,45 |
| 7 000 | € 0,40273 | € 2 819,11 |
| 10 000 | € 0,39602 | € 3 960,20 |
| Unit Price without VAT: | € 1,18000 |
|---|---|
| Unit Price with VAT: | € 1,43960 |

