
1812GC222KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM43FR73D222KVTR-ND - Tape & Reel (TR) 478-KGM43FR73D222KVCT-ND - Cut Tape (CT) 478-KGM43FR73D222KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812GC222KAT2A |
Description | CAP CER 2200PF 2KV X7R 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.181" L x 0.126" W (4.60mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.21mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812GC222KAT1A | KYOCERA AVX | 1 554 | 478-10930-1-ND | € 1,18000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,62000 | € 0,62 |
| 10 | € 0,38600 | € 3,86 |
| 50 | € 0,29480 | € 14,74 |
| 100 | € 0,26670 | € 26,67 |
| 500 | € 0,21920 | € 109,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,20454 | € 204,54 |
| 2 000 | € 0,19246 | € 384,92 |
| 3 000 | € 0,18641 | € 559,23 |
| 5 000 | € 0,17971 | € 898,55 |
| 7 000 | € 0,17580 | € 1 230,60 |
| 10 000 | € 0,17203 | € 1 720,30 |
| Unit Price without VAT: | € 0,62000 |
|---|---|
| Unit Price with VAT: | € 0,75640 |

