1808HC330MAT1A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 3 935
Unit Price: € 1,31000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: € 0,32466
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: € 0,39288
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: € 0,47843
Datasheet

Similar


KEMET
In Stock: 850
Unit Price: € 1,45000
Datasheet

Similar


TDK
In Stock: 1 778
Unit Price: € 0,66000
Datasheet
33 pF ±20% 3000V (3kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808HC330MAT1A

DigiKey Part Number
1808HC330MAT1A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1808HC330MAT1A
Description
CAP CER 33PF 3KV X7R 1808
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
33 pF ±20% 3000V (3kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1808HC330MAT1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.181" L x 0.079" W (4.60mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,41257€ 825,14
Manufacturers Standard Package
Unit Price without VAT:€ 0,41257
Unit Price with VAT:€ 0,50334