Upgrade
Upgrade
Upgrade
Similar

1808HC330KAT1A | |
|---|---|
DigiKey Part Number | 1808HC330KAT1A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808HC330KAT1A |
Description | CAP CER 33PF 3KV X7R 1808 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808HC330KAT1A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±10% | Size / Dimension 0.181" L x 0.079" W (4.60mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808HA330JAT1A | KYOCERA AVX | 3 935 | 478-1808HA330JAT1ACT-ND | € 1,31000 | Upgrade |
| 1808HA330KAT1A | KYOCERA AVX | 0 | 478-2979-2-ND | € 0,32466 | Upgrade |
| 1808JA330JAT1A | KYOCERA AVX | 0 | 1808JA330JAT1A-ND | € 0,47843 | Upgrade |
| C4520C0G3F330K160KA | TDK | 1 678 | 445-2369-1-ND | € 0,66000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,39288 | € 785,76 |
| Unit Price without VAT: | € 0,39288 |
|---|---|
| Unit Price with VAT: | € 0,47931 |



