1206SC101KAT1A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: € 0,21977
Datasheet

Upgrade


KYOCERA AVX
In Stock: 15 708
Unit Price: € 0,25000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1 999
Unit Price: € 0,78000
Datasheet

Similar


TDK
In Stock: 767
Unit Price: € 0,46000
Datasheet
100 pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206SC101KAT1A

DigiKey Part Number
1206SC101KAT1A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206SC101KAT1A
Description
CAP CER 100PF 1.5KV X7R 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206SC101KAT1A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Voltage
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206GA101KAT1AKYOCERA AVX01206GA101KAT1A-ND€ 0,21977Upgrade
1206GC101KAT1AKYOCERA AVX15 708478-3999-1-ND€ 0,25000Upgrade
1206SA101KAT1AKYOCERA AVX1 999478-11963-1-ND€ 0,78000Upgrade
C3216X7S3D101K085AATDK767445-7865-1-ND€ 0,46000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,20884€ 835,36
Manufacturers Standard Package
Unit Price without VAT:€ 0,20884
Unit Price with VAT:€ 0,25478