100 pF ±10% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 pF ±10% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
1206-J

1206SA101KAT1A

DigiKey Part Number
478-11963-2-ND - Tape & Reel (TR)
478-11963-1-ND - Cut Tape (CT)
478-11963-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206SA101KAT1A
Description
CAP CER 100PF 1.5KV C0G/NP0 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 pF ±10% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206SA101KAT1A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206SA101JAT1AKYOCERA AVX247478-4722-1-ND€ 0,72000Similar
VPDD202G101J1GV001EJohanson Dielectrics Inc.80 410709-VPDD202G101J1GV001ECT-ND€ 0,50000Upgrade
C3216X7S3D101K085AATDK747445-7865-1-ND€ 0,46000Similar
In-Stock: 1 999
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,78000€ 0,78
10€ 0,49800€ 4,98
50€ 0,38560€ 19,28
100€ 0,35080€ 35,08
500€ 0,29216€ 146,08
1 000€ 0,27401€ 274,01
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,25908€ 518,16
4 000€ 0,24678€ 987,12
6 000€ 0,24062€ 1 443,72
10 000€ 0,23379€ 2 337,90
14 000€ 0,22980€ 3 217,20
20 000€ 0,22596€ 4 519,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,78000
Unit Price with VAT:€ 0,95160