Upgrade
Upgrade
Upgrade
Upgrade
Direct
Upgrade

12065A3R0CAT2A | |
|---|---|
DigiKey Part Number | 12065A3R0CAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 12065A3R0CAT2A |
Description | CAP CER 3PF 50V NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12065A3R0CAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12061A3R0BAT2A | KYOCERA AVX | 0 | 12061A3R0BAT2A-ND | € 0,15510 | Upgrade |
| 12061A3R0CAT2A | KYOCERA AVX | 0 | 12061A3R0CAT2A-ND | € 0,06000 | Upgrade |
| 12062A3R0CAT2A | KYOCERA AVX | 0 | 12062A3R0CAT2A-ND | € 0,06702 | Upgrade |
| 12065A3R0BAT2A | KYOCERA AVX | 0 | 12065A3R0BAT2A-ND | € 0,15510 | Upgrade |
| C1206C309C5GACTU | KEMET | 3 484 | 399-17475-1-ND | € 0,52000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,06317 | € 252,68 |
| Unit Price without VAT: | € 0,06317 |
|---|---|
| Unit Price with VAT: | € 0,07707 |



