
C1206C309C5GACTU | |
|---|---|
DigiKey Part Number | 399-17475-2-ND - Tape & Reel (TR) 399-17475-1-ND - Cut Tape (CT) 399-17475-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C309C5GACTU |
Description | CAP CER 3PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C309C5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±0.25pF | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,52000 | € 0,52 |
| 10 | € 0,31900 | € 3,19 |
| 50 | € 0,24060 | € 12,03 |
| 100 | € 0,21660 | € 21,66 |
| 500 | € 0,17616 | € 88,08 |
| 1 000 | € 0,16368 | € 163,68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,14495 | € 579,80 |
| 8 000 | € 0,13798 | € 1 103,84 |
| 12 000 | € 0,13450 | € 1 614,00 |
| 20 000 | € 0,13063 | € 2 612,60 |
| 28 000 | € 0,12837 | € 3 594,36 |
| 40 000 | € 0,12620 | € 5 048,00 |
| Unit Price without VAT: | € 0,52000 |
|---|---|
| Unit Price with VAT: | € 0,63440 |

