Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

08055A911JAT2A | |
|---|---|
DigiKey Part Number | 08055A911JAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 08055A911JAT2A |
Description | CAP CER 910PF 50V NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 910 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055A911JAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08051A911JAT2A | KYOCERA AVX | 0 | 08051A911JAT2A-ND | € 0,03689 | Upgrade |
| C0805C911J5GACTU | KEMET | 8 849 | 399-C0805C911J5GACTUCT-ND | € 0,31000 | Direct |
| GRM2165C1H911JA01D | Murata Electronics | 3 241 | 490-1621-1-ND | € 0,20000 | Direct |
| C0805C911F5GACTU | KEMET | 4 459 | 399-C0805C911F5GACTUCT-ND | € 1,25000 | Upgrade |
| C0805C911G5GACTU | KEMET | 0 | 399-C0805C911G5GACTUTR-ND | € 0,22274 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,05567 | € 222,68 |
| Unit Price without VAT: | € 0,05567 |
|---|---|
| Unit Price with VAT: | € 0,06792 |




