
C0805C911J1GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C911J1GACTUTR-ND - Tape & Reel (TR) 399-C0805C911J1GACTUCT-ND - Cut Tape (CT) 399-C0805C911J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C911J1GACTU |
Description | CAP CER 910PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 910 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C911J1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,34000 | € 0,34 |
| 10 | € 0,20600 | € 2,06 |
| 50 | € 0,15200 | € 7,60 |
| 100 | € 0,13540 | € 13,54 |
| 500 | € 0,10752 | € 53,76 |
| 1 000 | € 0,09895 | € 98,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,08606 | € 344,24 |
| 8 000 | € 0,08128 | € 650,24 |
| 12 000 | € 0,07888 | € 946,56 |
| 20 000 | € 0,07623 | € 1 524,60 |
| 28 000 | € 0,07467 | € 2 090,76 |
| 40 000 | € 0,07318 | € 2 927,20 |
| Unit Price without VAT: | € 0,34000 |
|---|---|
| Unit Price with VAT: | € 0,41480 |

