
RK73H1JTTD4R02F | |
|---|---|
DigiKey Part Number | 2019-RK73H1JTTD4R02FTR-ND - Tape & Reel (TR) 2019-RK73H1JTTD4R02FCT-ND - Cut Tape (CT) 2019-RK73H1JTTD4R02FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JTTD4R02F |
Description | RES 4.02 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4.02 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1JTTD4R02F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW06034R02FNEA | Vishay Dale | 18 028 | 541-CRCW06034R02FNEACT-ND | € 0,08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02500 | € 0,25 |
| 25 | € 0,01880 | € 0,47 |
| 50 | € 0,01500 | € 0,75 |
| 100 | € 0,01220 | € 1,22 |
| 250 | € 0,00956 | € 2,39 |
| 500 | € 0,00800 | € 4,00 |
| 1 000 | € 0,00681 | € 6,81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00492 | € 24,60 |
| 10 000 | € 0,00437 | € 43,70 |
| 15 000 | € 0,00411 | € 61,65 |
| 25 000 | € 0,00382 | € 95,50 |
| 35 000 | € 0,00365 | € 127,75 |
| 50 000 | € 0,00350 | € 175,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

