
CF1/2CT52R335J | |
|---|---|
DigiKey Part Number | 2019-CF1/2CT52R335JTR-ND - Tape & Reel (TR) 2019-CF1/2CT52R335JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF1/2CT52R335J |
Description | RES 3.3M OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.3 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.118" Dia x 0.335" L (3.00mm x 8.50mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CF1/2C335J | KOA Speer Electronics, Inc. | 899 | 2019-CF1/2C335J-ND | € 0,11000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,04200 | € 0,42 |
| 25 | € 0,03520 | € 0,88 |
| 50 | € 0,03080 | € 1,54 |
| 100 | € 0,02700 | € 2,70 |
| 250 | € 0,02296 | € 5,74 |
| 500 | € 0,02040 | € 10,20 |
| 1 000 | € 0,01823 | € 18,23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01481 | € 59,24 |
| 8 000 | € 0,01348 | € 107,84 |
| 12 000 | € 0,01279 | € 153,48 |
| 20 000 | € 0,01201 | € 240,20 |
| 28 000 | € 0,01155 | € 323,40 |
| 40 000 | € 0,01110 | € 444,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

