
CF1/2C335J | |
|---|---|
DigiKey Part Number | 2019-CF1/2C335J-ND |
Manufacturer | |
Manufacturer Product Number | CF1/2C335J |
Description | RES 3.3M OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.3 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.118" Dia x 0.335" L (3.00mm x 8.50mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CF1/2CT52R335J | KOA Speer Electronics, Inc. | 2 764 | 2019-CF1/2CT52R335JCT-ND | € 0,08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,11000 | € 0,11 |
| 10 | € 0,07100 | € 0,71 |
| 25 | € 0,06000 | € 1,50 |
| 50 | € 0,05280 | € 2,64 |
| 100 | € 0,04670 | € 4,67 |
| 250 | € 0,03992 | € 9,98 |
| 500 | € 0,03564 | € 17,82 |
| 1 000 | € 0,03202 | € 32,02 |
| 5 000 | € 0,02556 | € 127,80 |
| Unit Price without VAT: | € 0,11000 |
|---|---|
| Unit Price with VAT: | € 0,13420 |

