1210J2000393MXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 0,41353
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 0,32423
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 0,41353
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 0,32423
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 0,32103
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 0,41353
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 0,32423
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 0,32103
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 0,41353
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 0,32423
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 0,32103
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: € 0,84430
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: € 0,65196
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: € 0,93101
Datasheet
0.039 µF ±20% 200V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210J2000393MXT

DigiKey Part Number
1210J2000393MXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210J2000393MXT
Description
CAP CER 0.039UF 200V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.039 µF ±20% 200V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210J2000393MXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±20%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210J2000393JXTKnowles Syfer01210J2000393JXT-ND€ 0,41353Upgrade
1210J2000393KXTKnowles Syfer01210J2000393KXT-ND€ 0,32423Upgrade
1210J2500393JXTKnowles Syfer01210J2500393JXT-ND€ 0,41353Upgrade
1210J2500393KXTKnowles Syfer01210J2500393KXT-ND€ 0,32423Upgrade
1210J2500393MXTKnowles Syfer01210J2500393MXT-ND€ 0,32103Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,32103€ 642,06
Manufacturers Standard Package
Unit Price without VAT:€ 0,32103
Unit Price with VAT:€ 0,39166