Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1210J5000393MXT | |
|---|---|
DigiKey Part Number | 1210J5000393MXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210J5000393MXT |
Description | CAP CER 0.039UF 500V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±20% 500V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210J5000393MXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210J5000393JXT | Knowles Syfer | 0 | 1210J5000393JXT-ND | € 0,41353 | Upgrade |
| 1210J5000393KXT | Knowles Syfer | 0 | 1210J5000393KXT-ND | € 0,32423 | Upgrade |
| 1210J6300393JXT | Knowles Syfer | 0 | 1210J6300393JXT-ND | € 0,41353 | Upgrade |
| 1210J6300393KXT | Knowles Syfer | 0 | 1210J6300393KXT-ND | € 0,32423 | Upgrade |
| 1210J6300393MXT | Knowles Syfer | 0 | 1210J6300393MXT-ND | € 0,32103 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,32103 | € 642,06 |
| Unit Price without VAT: | € 0,32103 |
|---|---|
| Unit Price with VAT: | € 0,39166 |


