Upgrade
Upgrade
Parametric Equivalent

1210Y1K20472KXR | |
|---|---|
DigiKey Part Number | 1210Y1K20472KXR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210Y1K20472KXR |
Description | CAP CER 4700PF 1.2KV X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 1200V (1.2kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y1K20472KXR Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210Y1K50472KXR | Knowles Syfer | 0 | 1210Y1K50472KXR-ND | € 0,48772 | Upgrade |
| 1210Y2K00472KXR | Knowles Syfer | 0 | 1210Y2K00472KXR-ND | € 0,40761 | Upgrade |
| 1210Y1K20472KXT | Knowles Syfer | 0 | 1210Y1K20472KXT-ND | € 0,35497 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | € 0,32725 | € 2 618,00 |
| Unit Price without VAT: | € 0,32725 |
|---|---|
| Unit Price with VAT: | € 0,39925 |


