1210J0500394MXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 0,39961
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 0,31340
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 0,39961
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 0,31340
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 0,31033
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 0,68735
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 0,53727
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 0,53191
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: € 1,65162
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: € 1,65071
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: € 1,49537
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: € 0,40470
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: € 1,72469

Direct


KYOCERA AVX
In Stock: 0
Unit Price: € 0,13099
Datasheet
0.39 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210J0500394MXT

DigiKey Part Number
1210J0500394MXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210J0500394MXT
Description
CAP CER 0.39UF 50V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.39 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210J0500394MXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±20%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210J0500394JXTKnowles Syfer01210J0500394JXT-ND€ 0,39961Upgrade
1210J0500394KXTKnowles Syfer01210J0500394KXT-ND€ 0,31340Upgrade
1210J0630394JXTKnowles Syfer01210J0630394JXT-ND€ 0,39961Upgrade
1210J0630394KXTKnowles Syfer01210J0630394KXT-ND€ 0,31340Upgrade
1210J0630394MXTKnowles Syfer01210J0630394MXT-ND€ 0,31033Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,31033€ 620,66
Manufacturers Standard Package
Unit Price without VAT:€ 0,31033
Unit Price with VAT:€ 0,37860