Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1210Y0500394MDT | |
|---|---|
DigiKey Part Number | 1210Y0500394MDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210Y0500394MDT |
Description | CAP CER 0.39UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.39 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y0500394MDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210Y0500394JDT | Knowles Syfer | 0 | 1210Y0500394JDT-ND | € 2,14604 | Upgrade |
| 1210Y0500394KDT | Knowles Syfer | 0 | 1210Y0500394KDT-ND | € 1,66798 | Upgrade |
| 1210Y0630394JDT | Knowles Syfer | 0 | 1210Y0630394JDT-ND | € 2,14604 | Upgrade |
| 1210Y0630394KDT | Knowles Syfer | 0 | 1210Y0630394KDT-ND | € 1,66798 | Upgrade |
| 1210Y0630394MDT | Knowles Syfer | 0 | 1210Y0630394MDT-ND | € 1,65071 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 1,65071 | € 3 301,42 |
| Unit Price without VAT: | € 1,65071 |
|---|---|
| Unit Price with VAT: | € 2,01387 |


