0805Y0500473MXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 0,29417
Datasheet

Upgrade


Knowles Syfer
In Stock: 5 045
Unit Price: € 0,71000
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: € 0,38515
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: € 0,22655
Datasheet

Direct


KYOCERA AVX
In Stock: 8 069
Unit Price: € 0,18000
Datasheet

Upgrade


KEMET
In Stock: 2 006
Unit Price: € 0,39000
Datasheet

Upgrade


KEMET
In Stock: 3 218
Unit Price: € 0,40000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,09498
Datasheet

Upgrade


TDK
In Stock: 1 186
Unit Price: € 0,27000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: € 0,06527
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: € 0,05514
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: € 0,07221
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: € 0,07165
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: € 0,07165
Datasheet
0.047 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805Y0500473MXT

DigiKey Part Number
0805Y0500473MXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805Y0500473MXT
Description
CAP CER 0.047UF 50V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.047 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805Y0500473MXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.051" (1.30mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805Y0500473JXTKnowles Syfer00805Y0500473JXT-ND€ 0,29417Upgrade
0805Y0500473KXTKnowles Syfer5 0451608-0805Y0500473KXTCT-ND€ 0,71000Upgrade
0805Y0500473METKnowles Syfer00805Y0500473MET-ND€ 0,38515Parametric Equivalent
0805Y0500473MSTM01Knowles Syfer01608-0805Y0500473MSTM01TR-ND€ 0,22655Parametric Equivalent
KGM21NR71H473MTKYOCERA AVX8 069478-KGM21NR71H473MTCT-ND€ 0,18000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,21767€ 653,01
Manufacturers Standard Package
Unit Price without VAT:€ 0,21767
Unit Price with VAT:€ 0,26556