C2012X8R2A473M125AE is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TDK
In Stock: 1 186
Unit Price: € 0,27000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: € 0,07659
Datasheet
0.047 µF ±20% 100V Ceramic Capacitor X8R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012X8R2A473M125AE

DigiKey Part Number
C2012X8R2A473M125AE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C2012X8R2A473M125AE
Description
CAP CER 0.047UF 100V X8R 0805
Customer Reference
Detailed Description
0.047 µF ±20% 100V Ceramic Capacitor X8R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X8R2A473M125AE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.059" (1.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012X8R2A473K125AETDK1 186445-C2012X8R2A473K125AECT-ND€ 0,27000Upgrade
CGA4J3X8R2A473M125AETDK0CGA4J3X8R2A473M125AE-ND€ 0,07659Parametric Equivalent
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,06527€ 130,54
Manufacturers Standard Package
Unit Price without VAT:€ 0,06527
Unit Price with VAT:€ 0,07963