0805J0250270FCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 0,32747
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 0,32747
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 0,32747
Datasheet

Upgrade


KEMET
In Stock: 2 270
Unit Price: € 0,86000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,18160
Datasheet

Upgrade


KEMET
In Stock: 1 267
Unit Price: € 0,77000
Datasheet

Upgrade


YAGEO
In Stock: 6 237
Unit Price: € 0,20000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 14 156
Unit Price: € 0,29000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 10 396
Unit Price: € 0,40000
Datasheet

Upgrade


Johanson Dielectrics Inc.
In Stock: 0
Unit Price: € 0,00000
Datasheet
27 pF ±1% 25V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805J0250270FCT

DigiKey Part Number
0805J0250270FCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805J0250270FCT
Description
CAP CER 27PF 25V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
27 pF ±1% 25V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805J0250270FCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±1%
Thickness (Max)
0.051" (1.30mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805J0500270FCTKnowles Syfer00805J0500270FCT-ND€ 0,32747Upgrade
0805J0630270FCTKnowles Syfer00805J0630270FCT-ND€ 0,32747Upgrade
0805J1000270FCTKnowles Syfer00805J1000270FCT-ND€ 0,32747Upgrade
C0805C270F1GACTUKEMET2 270399-C0805C270F1GACTUCT-ND€ 0,86000Upgrade
C0805C270F3GACTUKEMET0399-C0805C270F3GACTUTR-ND€ 0,18160Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,34008€ 1 020,24
Manufacturers Standard Package
Unit Price without VAT:€ 0,34008
Unit Price with VAT:€ 0,41490