Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C0805C270F3GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C270F3GACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C270F3GACTU |
Description | CAP CER 27PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±1% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C270F3GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C270F1GACTU | KEMET | 2 270 | 399-C0805C270F1GACTUCT-ND | € 0,86000 | Upgrade |
| C0805C270F5GACTU | KEMET | 1 267 | 399-C0805C270F5GACTUCT-ND | € 0,77000 | Upgrade |
| KGM21BCG1H270FT | KYOCERA AVX | 14 156 | 478-KGM21BCG1H270FTCT-ND | € 0,29000 | Upgrade |
| KGM21BCG2A270FT | KYOCERA AVX | 10 396 | 478-KGM21BCG2A270FTCT-ND | € 0,40000 | Upgrade |
| KGM21BCG2D270FT | KYOCERA AVX | 0 | 478-KGM21BCG2D270FTTR-ND | € 0,23493 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,18160 | € 726,40 |
| Unit Price without VAT: | € 0,18160 |
|---|---|
| Unit Price with VAT: | € 0,22155 |



