Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

0805J0160274MXT | |
|---|---|
DigiKey Part Number | 0805J0160274MXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805J0160274MXT |
Description | CAP CER 0.27UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805J0160274MXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805J0160274JXT | Knowles Syfer | 0 | 0805J0160274JXT-ND | € 0,79606 | Upgrade |
| 0805J0160274KXT | Knowles Syfer | 0 | 0805J0160274KXT-ND | € 0,60366 | Upgrade |
| 0805J0160274MDT | Knowles Syfer | 0 | 0805J0160274MDT-ND | € 0,73246 | Parametric Equivalent |
| 0805Y0160274MDT | Knowles Syfer | 0 | 0805Y0160274MDT-ND | € 0,76228 | Parametric Equivalent |
| C0805C274J3RACTU | KEMET | 10 124 | 399-C0805C274J3RACTUCT-ND | € 0,76000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,58457 | € 1 753,71 |
| Unit Price without VAT: | € 0,58457 |
|---|---|
| Unit Price with VAT: | € 0,71318 |





