Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



C0805C274M4RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C274M4RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C274M4RACTU |
Description | CAP CER 0.27UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C274M4RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C274J3RACTU | KEMET | 10 124 | 399-C0805C274J3RACTUCT-ND | € 0,76000 | Upgrade |
| C0805C274J4RACTU | KEMET | 3 434 | 399-C0805C274J4RACTUCT-ND | € 0,67000 | Upgrade |
| C0805C274K3RACTU | KEMET | 15 975 | 399-C0805C274K3RACTUCT-ND | € 0,55000 | Upgrade |
| C0805C274K4RACTU | KEMET | 12 212 | 399-C0805C274K4RACTUCT-ND | € 0,51000 | Upgrade |
| 08053C274KAT2A | KYOCERA AVX | 0 | 08053C274KAT2A-ND | € 0,12487 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,13578 | € 543,12 |
| Unit Price without VAT: | € 0,13578 |
|---|---|
| Unit Price with VAT: | € 0,16565 |




