



DDS-63-4-6 | |
|---|---|
DigiKey Part Number | 226-4063-ND |
Manufacturer | |
Manufacturer Product Number | DDS-63-4-6 |
Description | KNOB KNURLED W/SKRT 0.125" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.125" (3.18mm) Shaft with Arrow on Skirt Metal Black Matte |
Datasheet | Datasheet |
Category | Diameter 0.625" (15.88mm), 0.875" (22.23mm) Skirt |
Manufacturer Kilo International | Height 0.625" (15.88mm) |
Series | Indicator Arrow on Skirt |
Packaging Bulk | Material Metal |
Part Status Active | Color Black Matte |
Style Cylindrical with Skirt | Features 6-32 Set Screw (2) |
Type Knurled, Straight | Base Product Number |
Shaft Size 0.125" (3.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 13,60000 | € 13,60 |
| 5 | € 11,79400 | € 58,97 |
| 10 | € 11,15200 | € 111,52 |
| 25 | € 10,40560 | € 260,14 |
| 50 | € 9,90940 | € 495,47 |
| 100 | € 9,46510 | € 946,51 |
| 300 | € 8,85347 | € 2 656,04 |
| 500 | € 8,60304 | € 4 301,52 |
| 1 000 | € 8,29383 | € 8 293,83 |
| Unit Price without VAT: | € 13,60000 |
|---|---|
| Unit Price with VAT: | € 16,59200 |












