
DDS-63-3-6 | |
|---|---|
DigiKey Part Number | 226-3063-ND |
Manufacturer | |
Manufacturer Product Number | DDS-63-3-6 |
Description | KNOB KNURLED W/SKRT 0.125" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.125" (3.18mm) Shaft with Arrow on Skirt Metal Clear Matte |
Datasheet | Datasheet |
Category | Diameter 0.625" (15.88mm), 0.875" (22.23mm) Skirt |
Manufacturer Kilo International | Height 0.625" (15.88mm) |
Series | Indicator Arrow on Skirt |
Packaging Bulk | Material Metal |
Part Status Active | Color Clear Matte |
Style Cylindrical with Skirt | Features 6-32 Set Screw (2) |
Type Knurled, Straight | Base Product Number |
Shaft Size 0.125" (3.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 8,92930 | € 892,93 |
| Unit Price without VAT: | € 8,92930 |
|---|---|
| Unit Price with VAT: | € 10,89375 |












