Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T598B157M004AHS045 | |
|---|---|
DigiKey Part Number | 399-T598B157M004AHS045TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T598B157M004AHS045 |
Description | CAP TANT POLY 150UF 4V 1411 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric) 45mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T598B157M004AHS045 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 150 µF | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 4 V | Ratings AEC-Q200 |
Type Molded | Features Automotive |
ESR (Equivalent Series Resistance) 45mOhm @ 100kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T598B157M004AHE045 | KEMET | 0 | 399-T598B157M004AHE045TR-ND | € 1,58371 | Parametric Equivalent |
| T598B157M004ATE045 | KEMET | 1 700 | 399-T598B157M004ATE045CT-ND | € 1,11000 | Parametric Equivalent |
| T598B157M006AHE045 | KEMET | 1 977 | 399-T598B157M006AHE045CT-ND | € 3,48000 | Parametric Equivalent |
| T598B157M006AHS045 | KEMET | 4 350 | 399-T598B157M006AHS045CT-ND | € 4,44000 | Parametric Equivalent |
| T598B157M006ATE045 | KEMET | 7 128 | 399-T598B157M006ATE045CT-ND | € 1,14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 2,20803 | € 4 416,06 |
| Unit Price without VAT: | € 2,20803 |
|---|---|
| Unit Price with VAT: | € 2,69380 |



